PDP SEO Portlet

AM30C-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Fixed, 15 V, 1 A, -15 V, -1 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30C-2415DZ
Secondary Manufacturer Part#: AM30C-2415DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.6 kV
2
-1|1 A
1 A
-1 A
30 W
Regulated
-15, 15 V
15 Vdc
-15 Vdc
Household & ITE
25.4 mm
25.4 x 25.4 x 10.4 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$49.6664
100+
$43.49475
200+
$39.5954
500+
$39.3913
1000+
$39.1872