AM30C-2412DZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Fixed, 12 V, 1.25 A, -12 V, -1.25 A, Regulated, DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM30C-2412DZ
Secondary Manufacturer Part#: AM30C-2412DZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.6 kV | ||
| 2 | ||
| -1.25|1.25 A | ||
| 1.25 A | ||
| -1.25 A | ||
| 30 W | ||
| Regulated | ||
| -12, 12 V | ||
| 12 Vdc | ||
| -12 Vdc | ||
| Household & ITE | ||
| 25.4 mm | ||
| 25.4 x 25.4 x 10.4 mm | ||
| 10.4 mm | ||
| 25.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |