PDP SEO Portlet

AM30C-1215DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Fixed, 15 V, 1 A

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30C-1215DZ
Secondary Manufacturer Part#: AM30C-1215DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM30C-1215DZ is an AM30C-Z series 30W DC to DC converter. It features continuous short circuit protection, over temperature protection, over current and over voltage protection.

  • Input voltage range from 9 - 18VDC, output voltage is ±15VDC
  • Maximum output current is ±1A, isolation is 1600VDC
  • Efficiency is 90%
  • Wide 2:1 input range
  • Remote on/off control
  • Adjustable Output Voltage
  • Ultra-compact footprint 1”x1”
  • Soft start function
  • Operating temperature range from -40°C to +90°C
  • Dimension (L x W x H) is 1.00 x 1.00 x 0.41inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
-1|1 A
1 A
-1 A
30 W
Regulated
-15, 15 V
15 V
-15 V
Household & ITE
25.4 mm
25.4 x 25.4 x 10.4 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$49.6664
100+
$48.23325
200+
$39.8476
500+
$39.6422
1000+
$39.4368