PDP SEO Portlet

AM30C-1212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 2 Outputs, Fixed, 12 V, 1.25 A, -12 V, -1.25 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30C-1212DZ
Secondary Manufacturer Part#: AM30C-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
2
-1.25|1.25 A
1.25 A
-1.25 A
30 W
Regulated
-12, 12 V
12 Vdc
-12 Vdc
Household & ITE
25.4 mm
25.4 x 25.4 x 10.4 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$51.8714
100+
$51.09
200+
$49.3245
500+
$49.07025
1000+
$48.816