PDP SEO Portlet

AM30C-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 30 W, 1 Output, Adj, Fixed, 3.3 V, 7 A, Regulated, DIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM30C-1203SZ
Secondary Manufacturer Part#: AM30C-1203SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.6 kV
1
7 A
7 A
30 W
Regulated
3.3 V
3.3 Vdc
Household & ITE
25.4 mm
25.4 x 25.4 x 10.4 mm
10.4 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$49.6664
100+
$43.49475
200+
$39.5954
500+
$39.3913
1000+
$39.1872