PDP SEO Portlet

AM2SS-2424SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 24 V, 83 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2SS-2424SLPZ
Secondary Manufacturer Part#: AM2SS-2424SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1500 V
1
83 mA
2 W
Unregulated
24 V
ITE and Industrial
6 mm
10.2 mm
11.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:44  Mult:44  
USD $:
44+
$1.7248
132+
$1.716
220+
$1.7072
528+
$1.6984
1012+
$1.6896