AM2SS-1515SEZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2SS-1515SEZ
Secondary Manufacturer Part#: AM2SS-1515SEZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 16.5 V | ||
| 13.5 V | ||
| 15 V | ||
| 1500 V | ||
| 1 | ||
| 133 mA | ||
| 2 W | ||
| Unregulated | ||
| 15 V | ||
| ITE and Industrial | ||
| 6 mm | ||
| 10 mm | ||
| 11.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |