PDP SEO Portlet

AM2SS-1212SEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 12 V, 167 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2SS-1212SEZ
Secondary Manufacturer Part#: AM2SS-1212SEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1500 V
1
167 mA
2 W
Unregulated
12 V
ITE and Industrial
6 mm
10 mm
11.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.93973
100+
$2.85188
200+
$2.83725
500+
$2.82262
1000+
$2.808