PDP SEO Portlet

AM2SS-1205SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2SS-1205SLPZ
Secondary Manufacturer Part#: AM2SS-1205SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1500 V
1
400 mA
2 W
Unregulated
5 V
ITE and Industrial
6 mm
10.2 mm
11.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:44  Mult:1  
USD $:
44+
$1.7248
100+
$1.716
200+
$1.67694
500+
$1.66829
1000+
$1.65965