PDP SEO Portlet

AM2S-2405SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2S-2405SH30Z
Secondary Manufacturer Part#: AM2S-2405SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2S-2405SH30Z is an AM2S-Z series 2W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 21.6-26.4VDC, output voltage is 5VDC
  • Maximum output current is 400mA, isolation is 3000VDC
  • Efficiency is 83%
  • Ultra miniature package
  • Pin compatible with multiple manufacturers
  • Over current protection
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension(L x W x H) is 0.46 x 0.29 x 0.40 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
3 kV
1
-40 to 70 °C
0.4 A
400 mA
2 W
Regulated
5 V
5 V
Household & ITE
11.68 mm
11.68 x 7.5 x 10.15 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.8514
120+
$3.34143
200+
$3.1622
520+
$3.1459
1000+
$3.1296