PDP SEO Portlet

AM2S-1209SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 9 V, 222 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2S-1209SZ
Secondary Manufacturer Part#: AM2S-1209SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2S-1209SZ is an AM2S-Z series 2W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 10.8-13.2VDC, output voltage is 9VDC
  • Maximum output current is 222mA, isolation is 1000VDC
  • Efficiency is 83%
  • Ultra miniature package
  • Pin compatible with multiple manufacturers
  • Over current protection
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension(L x W x H) is 0.46 x 0.29 x 0.40 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1 kV
1
-40 to 70 °C
0.222 A
222 mA
2 W
Regulated
9 V
9 V
Household & ITE
11.68 mm
11.68 x 7.5 x 10.15 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.56704
120+
$3.17132
200+
$2.9779
520+
$2.96255
1000+
$2.9472