PDP SEO Portlet

AM2S-1203SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 3.3 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2S-1203SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2S-1203SZ is an AM2S-Z series 2W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 10.8-13.2VDC, output voltage is 3.3VDC
  • Maximum output current is 400mA, isolation is 1000VDC
  • Efficiency is 72%
  • Ultra miniature package
  • Pin compatible with multiple manufacturers
  • Over current protection
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension(L x W x H) is 0.46 x 0.29 x 0.40 inch

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
2 W
3.3 V
SIP
400 mA
Fixed
10.8 V
13.2 V
null
7.5 mm
10.15 mm
11.68 mm
Household, ITE
null
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
Need More?
USD $:
$ 3.6456
40+
$3.6456
120+
$3.17132
200+
$2.9779
520+
$2.96255
1000+
$2.9472
SubTotal:
$145.82