PDP SEO Portlet

AM2S-0518SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 18 V, 111 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2S-0518SZ
Secondary Manufacturer Part#: AM2S-0518SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temperature -40°C to +85°C
  • 4 Pin SIP Package
  • Input / Output Isolation 1000 and 3000VDC
  • Ultra Miniature Package
  • Pin Compatible With Multiple Manufacturers
  • High Efficiency up to 84%

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 70 °C
0.111 A
111 mA
2 W
Regulated
18 V
18 Vdc
Household & ITE
11.68 mm
11.68 x 7.5 x 10.15 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.6456
120+
$3.17132
200+
$2.9779
520+
$2.96255
1000+
$2.9472