PDP SEO Portlet

AM2S-0515SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2S-0515SZ
Secondary Manufacturer Part#: AM2S-0515SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM2S-Z series 2W DC to DC converter
  • Input voltage range from 4.5 to 5.5V, output voltage is 15V
  • Maximum output current is 133mA, isolation is 1000VDC, efficiency is 85%
  • Pin compatible with multiple manufacturers, ultra miniature package
  • Over current protection
  • Switching frequency is 70KHz (100% load)
  • Plastic UL94-VO case material
  • Operating temperature range from -40°C to +85°C
  • Dimensions(L x W x H) is 11.68 x 7.50 x 10.15mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 70 °C
0.133 A
133 mA
2 W
Regulated
15 V
15 V
Household & ITE
11.68 mm
11.68 x 7.5 x 10.15 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$3.56704
120+
$3.17132
200+
$2.90412
520+
$2.67847
1000+
$2.49391