PDP SEO Portlet

AM2S-0507SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 7.2 V, 278 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2S-0507SZ
Secondary Manufacturer Part#: AM2S-0507SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2S-0507SZ is an AM2S-Z series 2W DC to DC converter in a 4 pin SIP package.

  • Input voltage range from 4.5-5.5VDC, output voltage is 7.2VDC
  • Maximum output current is 278mA, isolation is 1000VDC
  • Efficiency is 80%
  • Ultra miniature package
  • Pin compatible with multiple manufacturers
  • Over current protection
  • Operating temperature range from -40°C to +85°C
  • Free air convection cooling
  • Dimension(L x W x H) is 0.46 x 0.29 x 0.40 inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 70 °C
0.278 A
278 mA
2 W
Regulated
7.2 V
7.2 V
Household & ITE
11.68 mm
11.68 x 7.5 x 10.15 mm
10.15 mm
7.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $:
40+
$4.12972
120+
$4.10865
200+
$4.08758
520+
$4.06651
1000+
$4.04544