AM2S-0503SH30Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 3.3 V, 400 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2S-0503SH30Z
Secondary Manufacturer Part#: AM2S-0503SH30Z
- RoHS 10 Compliant
- Tariff Charges
AM2S-0503SH30Z is an AM2S-Z series 2W DC to DC converter in a 4 pin SIP package.
- Input voltage range from 4.5-5.5VDC, output voltage is 3.3VDC
- Maximum output current is 400mA, isolation is 3000VDC
- Efficiency is 78%
- Ultra miniature package
- Pin compatible with multiple manufacturers
- Over current protection
- Operating temperature range from -40°C to +85°C
- Free air convection cooling
- Dimension(L x W x H) is 0.46 x 0.29 x 0.40 inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 70 °C | ||
| 0.4 A | ||
| 400 mA | ||
| 2 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Household & ITE | ||
| 11.68 mm | ||
| 11.68 x 7.5 x 10.15 mm | ||
| 10.15 mm | ||
| 7.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |