PDP SEO Portlet

AM2M-0509SH30LPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP-14, Module, 2 W, 1 Output, 9 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2M-0509SH30LPZ
Secondary Manufacturer Part#: AM2M-0509SH30LPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2M-0509SH30LPZ is an AM2M-LPZ series, 2W DIP14 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact DIP14 design will surely benefit your new system design. The AM2M-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
  • Single output voltage is 9V DC
  • Input current (typ) is 506/4mA at full load/no load
  • Single output current is 222/22mA (max/min)
  • 3000V DC isolation
  • 1000µF maximum capacitive load
  • 85% typ efficiency
  • Continuous short circuit protection
  • Operating temperature range from -40 to +105°C
  • Dimension (L x W x H) is 0.77 x 0.39 x 0.32inch (19.50 x 9.80 x 8.00mm)

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP-14, Module
5.5 V
4.5 V
5 V
3 kV
1
2 W
Unregulated
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$2.483
100+
$2.1888
200+
$2.0034
500+
$1.8476
1000+
$1.7202