AM2LS-2415SH30EZ
Isolated Surface Mount DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 15 V, 133 mA, Unregulated, Surface Mount DIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Surface Mount DC / DC Converters
Avnet Manufacturer Part #: AM2LS-2415SH30EZ
Secondary Manufacturer Part#: AM2LS-2415SH30EZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Surface Mount DIP | ||
| 26.4 V | ||
| 21.6 V | ||
| 24 V | ||
| 3000 V | ||
| 1 | ||
| 133 mA | ||
| 2 W | ||
| Unregulated | ||
| 15 V | ||
| ITE & Industrial | ||
| 12.7 mm | ||
| 6.25 mm | ||
| 7.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |