PDP SEO Portlet

AM2LS-1512SLPZ

Isolated Surface Mount DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 12 V, 167 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2LS-1512SLPZ
Secondary Manufacturer Part#: AM2LS-1512SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
16.5 V
13.5 V
15 V
1500 V
1
167 mA
2 W
Unregulated
12 V
ITE & Industrial
13.5 mm
7 mm
8.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$2.4304
100+
$2.418
200+
$2.4056
500+
$2.3932
1000+
$2.3808