PDP SEO Portlet

AM2GW-4812SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 12 V, 165 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GW-4812SZ
Secondary Manufacturer Part#: AM2GW-4812SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2GW-4812SZ is an AM2GW-Z series 2W DC to DC converter in a 9 pin SIP package.

  • Input voltage range from 18-75VDC, output voltage is 12VDC
  • Maximum output current of 165mA, I/O isolation is 1500VDC
  • Efficiency is 84%
  • Ultra wide input range 4:1
  • Low ripple and noise
  • Continuous short circuit protection
  • Remote on/ off control
  • Free air convection cooling
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 1.02 x 0.36 x 0.49inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
75 V
18 V
48 V
1.5 kV
1
0.165 A
165 mA
2 W
Regulated
12 V
12 V
Household & ITE
26 mm
26 x 9.3 x 12.5 mm
12.5 mm
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.5032
100+
$13.71728
200+
$12.06048
500+
$11.2104
1000+
$11.15232