AM2GW-4803SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2GW-4803SZ
Secondary Manufacturer Part#: AM2GW-4803SZ
- RoHS 10 Compliant
- Tariff Charges
AM2GW-4803SZ is an AM2GW-Z series 2W DC to DC converter in a 9 pin SIP package.
- Input voltage range from 18-75VDC, output voltage is 3.3VDC
- Maximum output current of 500mA, I/O isolation is 1500VDC
- Efficiency is 75%
- Ultra wide input range 4:1
- Low ripple and noise
- Continuous short circuit protection
- Remote on/ off control
- Free air convection cooling
- Operating temperature range from -40°C to +85°C
- Dimension (L x W x H) is 1.02 x 0.36 x 0.49inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.5 kV | ||
| 1 | ||
| 0.5 A | ||
| 500 mA | ||
| 2 W | ||
| Regulated | ||
| 3.3 V | ||
| 3.3 V | ||
| Household & ITE | ||
| 26 mm | ||
| 26 x 9.3 x 12.5 mm | ||
| 12.5 mm | ||
| 9.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |