PDP SEO Portlet

AM2GW-2415SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 15 V, 135 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GW-2415SZ
Secondary Manufacturer Part#: AM2GW-2415SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SIP9 Package
  • Ultra-Wide Input Range 4:1
  • Low Ripple and Noise
  • 1500VDC I/O Isolation
  • Continuous Short Circuit Protection
  • Efficiency up to 85%
  • -40°C to +85°C Operating Temperature Range
  • Remote ON / OFF Control

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
1
0.135 A
135 mA
2 W
Regulated
15 V
15 Vdc
Household & ITE
26 mm
26 x 9.3 x 12.5 mm
12.5 mm
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$37.289
100+
$37.09875
200+
$32.5726
500+
$32.4047
1000+
$32.2368