AM2GW-2412SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 12 V, 165 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2GW-2412SZ
Secondary Manufacturer Part#: AM2GW-2412SZ
- RoHS 10 Compliant
- Tariff Charges
- SIP9 Package
- Ultra-Wide Input Range 4:1
- Low Ripple and Noise
- 1500VDC I/O Isolation
- Continuous Short Circuit Protection
- Efficiency up to 85%
- -40°C to +85°C Operating Temperature Range
- Remote ON / OFF Control
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| 0.165 A | ||
| 165 mA | ||
| 2 W | ||
| Regulated | ||
| 12 V | ||
| 12 Vdc | ||
| Household & ITE | ||
| 26 mm | ||
| 26 x 9.3 x 12.5 mm | ||
| 12.5 mm | ||
| 9.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |