PDP SEO Portlet

AM2GW-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 2 Outputs, Fixed, 12 V, 85 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GW-2412DZ
Secondary Manufacturer Part#: AM2GW-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SIP9 Package
  • Ultra-Wide Input Range 4:1
  • Low Ripple and Noise
  • 1500VDC I/O Isolation
  • Continuous Short Circuit Protection
  • Efficiency up to 85%
  • -40°C to +85°C Operating Temperature Range
  • Remote ON / OFF Control

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
2
0.085|-0.085 A
85 mA
-85 mA
2 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household & ITE
26 mm
26 x 9.3 x 12.5 mm
12.5 mm
9.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$16.5032
100+
$15.06375
200+
$12.4063
500+
$12.34235
1000+
$12.2784