PDP SEO Portlet

AM2GH-2412DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 2 Outputs, Fixed, 12 V, 83 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GH-2412DZ
Secondary Manufacturer Part#: AM2GH-2412DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM2GH-Z series 2W DC to DC converter
  • Input voltage range from 9 to 36V, output voltage is ±12V
  • Maximum output current is ±83mA, efficiency is 77%
  • Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
  • Remote ON/OFF control, SIP8 package, continuous short circuit protection
  • Typical switching frequency is 100KHz (100% load)
  • Designed to meet IEC60950-1, 62368-1
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to 85°C
  • Dimensions (L x W x H) is 21.85 x 9.20 x 11.10mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.6 kV
2
0.083|-0.083 A
83 mA
-83 mA
2 W
Regulated
12, -12 V
12 V
-12 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.9846
100+
$13.91325
200+
$11.98047
500+
$11.91872
1000+
$11.85696