AM2GH-2405SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2GH-2405SZ
Secondary Manufacturer Part#: AM2GH-2405SZ
- RoHS 10 Compliant
- Tariff Charges
AM2GH-2405SZ is an AM2GH-Z series 2W DC to DC converter in a 8 pin SIP package.
- Input voltage range from 9-36VDC, output voltage is 5VDC
- Maximum output current is 400mA, isolation is 1600VDC
- Efficiency is 78%
- Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
- Remote ON/OFF control, SIP8 package, continuous short circuit protection
- Typical switching frequency is 100KHz (100% load)
- Non conductive black plastic case material
- Operating temperature range from -40°C to 85°C
- Free air convection cooling
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 4:1 | ||
| 36 V | ||
| 9 V | ||
| 24 V | ||
| 1.6 kV | ||
| 1 | ||
| 0.4 A | ||
| 400 mA | ||
| 2 W | ||
| Regulated | ||
| 5 V | ||
| 5 V | ||
| Household & ITE | ||
| 21.85 mm | ||
| 21.85 x 9.2 x 11.1 mm | ||
| 11.1 mm | ||
| 9.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |