PDP SEO Portlet

AM2GH-2405DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GH-2405DZ
Secondary Manufacturer Part#: AM2GH-2405DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SIP8 Package
  • Ultra-Wide Input Range 4:1
  • Low Ripple and Noise
  • 1600 VDC I/O Isolation
  • Continuous Short Circuit Protection
  • Efficiency up to 79%
  • -40°C to +85°C Operating Temperature Range
  • Remote ON/OFF Control

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.6 kV
2
0.2|-0.2 A
200 mA
-200 mA
2 W
Regulated
5, -5 V
5 Vdc
-5 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$16.8364