PDP SEO Portlet

AM2GH-2403SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 3.3 V, 500 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GH-2403SZ
Secondary Manufacturer Part#: AM2GH-2403SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2GH-2403SZ is an AM2GH-Z series 2W DC to DC converter in a 8 pin SIP package.

  • Input voltage range from 9-36VDC, output voltage is 3.3VDC
  • Maximum output current is 500mA, isolation is 1600VDC
  • Efficiency is 71%
  • Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
  • Remote ON/OFF control, SIP8 package, continuous short circuit protection
  • Typical switching frequency is 100KHz (100% load)
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to 85°C
  • Free air convection cooling
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.6 kV
1
0.5 A
500 mA
2 W
Regulated
3.3 V
3.3 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$13.6024
100+
$13.533
200+
$11.1647
500+
$11.10715
1000+
$11.0496