PDP SEO Portlet

AM2GH-1212DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 2 Outputs, Fixed, 12 V, 83 mA, -12 V, -83 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GH-1212DZ
Secondary Manufacturer Part#: AM2GH-1212DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • SIP8 Package
  • Ultra-Wide Input Range 4:1
  • Low Ripple and Noise
  • 1600 VDC I/O Isolation
  • Continuous Short Circuit Protection
  • Efficiency up to 79%
  • -40°C to +85°C Operating Temperature Range
  • Remote ON/OFF Control

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
18 V
4.5 V
12 V
1.6 kV
2
0.083|-0.083 A
83 mA
-83 mA
2 W
Regulated
12, -12 V
12 Vdc
-12 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$16.8658
100+
$16.77975
200+
$14.23766
500+
$14.16427
1000+
$14.09088