PDP SEO Portlet

AM2GH-1205SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2GH-1205SZ
Secondary Manufacturer Part#: AM2GH-1205SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2GH-1205SZ is an AM2GH-Z series 2W DC to DC converter in a 8 pin SIP package.

  • Input voltage range from 4.5-18VDC, output voltage is 5VDC
  • Maximum output current is 400mA, isolation is 1600VDC
  • Efficiency is 74%
  • Low ripple and noise, ultra-wide input range 4:1, 1600VDC I/O isolation
  • Remote ON/OFF control, SIP8 package, continuous short circuit protection
  • Typical switching frequency is 100KHz (100% load)
  • Non conductive black plastic case material
  • Operating temperature range from -40°C to 85°C
  • Free air convection cooling
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
18 V
4.5 V
12 V
1.6 kV
1
0.4 A
400 mA
2 W
Regulated
5 V
5 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$16.8364