PDP SEO Portlet

AM2G-2412SH30Z

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2G-2412SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
2 W
12 V
SIP
167 mA
Fixed
18 V
36 V
null
null
null
null
Household, ITE
2:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 9.31
20+
$9.31
100+
$9.2625
200+
$7.6339
500+
$7.59455
1000+
$7.5552
SubTotal:
$186.20