PDP SEO Portlet

AM2G-0512SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 1 Output, Fixed, 12 V, 167 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2G-0512SH30Z
Secondary Manufacturer Part#: AM2G-0512SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Regulated
  • High Efficiency up to 80%
  • Wide 2:1 Input Range
  • Remote On/Off Control
  • Input / Output Isolation 1000
  • 8Pin SIP Package
  • & 3000VDC
  • Operating Temperature -40°C to +85°C
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
3 kV
1
-40 to 75 °C
0.167 A
167 mA
2 W
Regulated
12 V
12 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$9.31
100+
$9.2625
200+
$7.6339
500+
$7.59455
1000+
$7.5552