PDP SEO Portlet

AM2G-0507DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 2 Outputs, Fixed, 7.2 V, 139 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2G-0507DZ
Secondary Manufacturer Part#: AM2G-0507DZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM2G-Z series 2W DC to DC converter
  • Input voltage range from 4.5-9V, output voltage is ±7.2V
  • Maximum output current is ±139 mA, efficiency is 70%, isolation is 1000VDC
  • Regulated, remote on/off control, 8 pin SIP package
  • Continuous short circuit protection, wide 2:1 input range
  • UL certified
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1 kV
2
-40 to 75 °C
0.139|-0.139 A
139 mA
-139 mA
2 W
Regulated
7.2, -7.2 V
7.2 V
-7.2 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$10.8584
100+
$10.803
200+
$8.9143
500+
$8.86835
1000+
$8.8224