PDP SEO Portlet

AM2G-0505SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 1 Output, Fixed, 5 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2G-0505SH30Z
Secondary Manufacturer Part#: AM2G-0505SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AM2G-Z series 2W DC to DC converter
  • Input voltage range from 4.5-9V, output voltage is 5V
  • Maximum output current is 400mA, efficiency is 70%, isolation is 3000VDC
  • Regulated, remote on/off control, 8 pin SIP package
  • Continuous short circuit protection, wide 2:1 input range
  • UL certified
  • Non-conductive black plastic (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +85°C
  • Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
3 kV
1
-40 to 75 °C
0.4 A
400 mA
2 W
Regulated
5 V
5 V
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$9.31
100+
$9.2625
200+
$7.6339
500+
$7.59455
1000+
$7.5552