PDP SEO Portlet

AM2G-0503DH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 2 W, 2 Outputs, Fixed, 3.3 V, 250 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2G-0503DH30Z
Secondary Manufacturer Part#: AM2G-0503DH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Regulated
  • High Efficiency up to 80%
  • Wide 2:1 Input Range
  • Remote On/Off Control
  • Input / Output Isolation 1000
  • 8Pin SIP Package
  • & 3000VDC
  • Operating Temperature -40°C to +85°C
  • Continuous Short Circuit Protection

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
3 kV
2
-40 to 75 °C
0.25|-0.25 A
250 mA
-250 mA
2 W
Regulated
3.3, -3.3 V
3.3 Vdc
-3.3 Vdc
Household & ITE
21.85 mm
21.85 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$10.8584
100+
$10.803
200+
$8.9143
500+
$8.86835
1000+
$8.8224