PDP SEO Portlet

AM2F-2424SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 24 V, 83 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2F-2424SZ
Secondary Manufacturer Part#: AM2F-2424SZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2F-2424SZ is an AM2F-Z series 2W DC-DC converter. 12 Pin SIP package. It features low ripple and noise, continuous short circuit protection. Certified by designed to meet IEC/EN/UL 60950-1, 62368-1.

  • Input voltage range from 21.6 to 26.4V, output voltage is 24V
  • Maximum output current is 83mA, isolation is 1000VDC
  • Efficiency is 72%
  • Typical switching frequency is 50KHz( 100% load)
  • Plastic UL94-VO case material
  • Operating temperature range from -25°C to +85°C
  • Dimensions(L x W x H) is 32.00 x 8.00 x 14.00mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$8.82
100+
$8.775
200+
$6.86428
500+
$6.755
1000+
$6.72