PDP SEO Portlet

AM2F-0515SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 134 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2F-0515SH30Z
Secondary Manufacturer Part#: AM2F-0515SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2F-0515SH30Z is an AM2F-Z series 2W DC-DC converter. 12 Pin SIP package. It features low ripple and noise, continuous short circuit protection. Certified by designed to meet IEC/EN/UL 60950-1, 62368-1.

  • Input voltage range from 4.5-5.5V, output voltage is 15V
  • Maximum output current is 134mA, isolation is 3000VDC
  • Efficiency is 70%
  • Typical switching frequency is 50KHz( 100% load)
  • Plastic UL94-VO case material
  • Operating temperature range from -25°C to +85°C
  • Dimensions(L x W x H) is 1.26 x 0.31 x 0.55inch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$9.1532
100+
$7.6362
200+
$6.64827
500+
$6.2725
1000+
$6.24