AM2F-0512SZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Regulated, SIP
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2F-0512SZ
Secondary Manufacturer Part#: AM2F-0512SZ
- RoHS 10 Compliant
- Tariff Charges
AM2F-0512SZ is an AM2F-Z series 2W DC-DC converter. 12 Pin SIP package. It features low ripple and noise, continuous short circuit protection. Certified by designed to meet IEC/EN/UL 60950-1, 62368-1.
- Input voltage range from 4.5-5.5V, output voltage is 12V
- Maximum output current is 167mA, isolation is 1000VDC
- Efficiency is 67%
- Typical switching frequency is 50KHz( 100% load)
- Plastic UL94-VO case material
- Operating temperature range from -25°C to +85°C
- Dimensions(L x W x H) is 1.26 x 0.31 x 0.55inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.167 A | ||
| 167 mA | ||
| 2 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| Household & ITE | ||
| 32 mm | ||
| 31.8 x 8.6 x 13.97 mm | ||
| 14 mm | ||
| 8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |