PDP SEO Portlet

AM2F-0505SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 5 V, 400 mA, Regulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2F-0505SH30Z
Secondary Manufacturer Part#: AM2F-0505SH30Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Operating temperature -40°C to + 85°C
  • 12 Pin SIP Package
  • Input / Output Isolation 1000, 3000 or 5200VDC
  • Low ripple and noise
  • Pin compatible with multiple manufacturers
  • High efficiency up to 72%

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$8.771
100+
$8.307
200+
$6.8385
500+
$6.80325
1000+
$6.768