PDP SEO Portlet

AM2DS-2403DLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 2 W, 2 Output, 3.3 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-2403DLPZ
Secondary Manufacturer Part#: AM2DS-2403DLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2DS-2403DLPZ is an AM2DS-LPZ series 2W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM2DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 21.6-26.4V DC and 24V DC nominal voltage
  • Dual output voltage is ±3.3V DC
  • Input current (typ) is 104/4mA at full load/no load
  • Dual output current is ±303/±30mA (max/min)
  • 1500V DC isolation voltage
  • ±1000µF maximum capacitive load
  • 84% typ efficiency
  • Continuous short circuit protection
  • Operating temperature range from -40 to +105°C
  • Dimension (L x W x H) is 0.77 x 0.28 x 0.40inch (19.65 x 7.05 x 10.16mm)

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP-7, Module
26.4 V
21.6 V
24 V
1.5 kV
2
-303 mA
2 W
Unregulated
3.3 V
-3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:26  Mult:26  
USD $:
26+
$2.0188
104+
$2.0085
208+
$1.9982
520+
$1.9879
1014+
$1.9776