AM2DS-1503SH52Z
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 3.3 V, 500 mA
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2DS-1503SH52Z
Secondary Manufacturer Part#: AM2DS-1503SH52Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 16.5 V | ||
| 13.5 V | ||
| 15 V | ||
| 5.2 kV | ||
| 1 | ||
| 500 mA | ||
| 2 W | ||
| Regulated | ||
| 3.3 Vdc | ||
| Household & ITE | ||
| 19.5 mm | ||
| 10 mm | ||
| 7.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |