PDP SEO Portlet

AM2DS-1215DH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 15 V, 67 mA, -15 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-1215DH52Z
Secondary Manufacturer Part#: AM2DS-1215DH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
2
67 mA
-67 mA
2 W
Regulated
15 Vdc
-15 Vdc
Household & ITE
19.5 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.9474
100+
$8.90175
200+
$7.3429
500+
$7.30505
1000+
$7.2672