PDP SEO Portlet

AM2DS-1212DH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 2 Outputs, Fixed, 12 V, 83.3 mA, -12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-1212DH52Z
Secondary Manufacturer Part#: AM2DS-1212DH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2DS-1212DH52Z is an AM2DS-Z series 2W DC-DC converter. It has I/O isolation of 5200VDC. It features low ripple and noise, low coupling capacity, continuous short circuit protection.

  • Input voltage is 12V, output voltage is ±12V
  • Maximum output current is ±83.3mA, efficiency is 83%
  • Rated working voltage of 250VAC and 400VDC
  • Typical switching frequency range from 50 to 100KHz
  • Non-conductive black plastic, epoxy encapsulated (UL94V-0 rated) case material
  • Operating temperature range from -40°C to +95°C
  • Dimensions (L x W x H) is 19.5 x 7.2 x 10.0mm

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
2
83.3 mA
-83.3 mA
2 W
Regulated
12 V
-12 V
Household & ITE
19.5 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.73309
100+
$8.43765
200+
$7.3429
500+
$7.30505
1000+
$7.2672