PDP SEO Portlet

AM2DS-1212DEZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 2 Outputs, Fixed, 12 V/-12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-1212DEZ
Secondary Manufacturer Part#: AM2DS-1212DEZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1500 V
2
84 mA
-84 mA
2 W
Unregulated
12 V
-12 V
ITE and Industrial
6 mm
10 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$3.0478
100+
$3.03225
200+
$3.0167
500+
$3.00115
1000+
$2.9856