PDP SEO Portlet

AM2DS-1203SH52Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 3.3 V, 500 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-1203SH52Z
Secondary Manufacturer Part#: AM2DS-1203SH52Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2DS-1203SH52Z is an AM2DS-Z series 2W DC to DC converter in 7 pin SIP package.

  • Input voltage range from 12VDC, output voltage is 3.3VDC
  • Maximum output current is 500mA, isolation is 5200VDC
  • Efficiency is 74%
  • Low Ripple and Noise
  • Continuous short circuit protection
  • Low coupling capacity
  • Operating temperature range from -40°C to +95°C
  • Switching frequency 50 - 100KHz
  • Free air convection cooling
  • Dimension (L x W x H) is 0.76 x 0.28 x 0.39inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
1
500 mA
2 W
Regulated
3.3 V
Household & ITE
19.5 mm
10 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$8.26568
100+
$7.8975
200+
$6.9258
500+
$6.8901
1000+
$6.8544