PDP SEO Portlet

AM2DS-0512SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 2 W, 1 Output, 12 V

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-0512SLPZ
Secondary Manufacturer Part#: AM2DS-0512SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AM2DS-0512SLPZ is an AM2DS-LPZ series 2W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM2DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.

  • Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
  • Single output voltage is 12V DC
  • Input current (typ) is 506/4mA at full load/no load
  • Single output current is 167/17mA (max/min)
  • 1500V DC isolation voltage
  • 820µF maximum capacitive load
  • 86% typ efficiency
  • Continuous short circuit protection
  • Operating temperature range from -40 to +105°C
  • Dimension (L x W x H) is 0.77 x 0.28 x 0.40inch (19.65 x 7.05 x 10.16mm)

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP-7, Module
5.5 V
4.5 V
5 V
1.5 kV
1
2 W
Unregulated
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$1.66052
100+
$1.55025
200+
$1.5423
500+
$1.53435
1000+
$1.5264