PDP SEO Portlet

AM2DS-0505SH30EZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 5 V, 400 mA, Unregulated, SIP

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-0505SH30EZ
Secondary Manufacturer Part#: AM2DS-0505SH30EZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3000 V
1
400 mA
2 W
Unregulated
5 V
ITE and Industrial
6 mm
10 mm
19.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$2.93973
100+
$2.76315
200+
$2.74898
500+
$2.73481
1000+
$2.72064