AM2DS-0505DLPZ
Isolated Through Hole DC/DC Converter, ITE & Industrial, SIP-7, Module, 2 W, 2 Output, 5 V
Click image to enlarge
Manufacturer:Aimtec
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: AM2DS-0505DLPZ
Secondary Manufacturer Part#: AM2DS-0505DLPZ
- RoHS 10 Compliant
- Tariff Charges
AM2DS-0505DLPZ is an AM2DS-LPZ series 2W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM2DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
- Dual output voltage is ±5V DC
- Input current (typ) is 506/4mA at full load/no load
- Dual output current is ±200/±20mA (max/min)
- 1500V DC isolation voltage
- ±1000µF maximum capacitive load
- 85% typ efficiency
- Continuous short circuit protection
- Operating temperature range from -40 to +105°C
- Dimension (L x W x H) is 0.77 x 0.28 x 0.40inch (19.65 x 7.05 x 10.16mm)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP-7, Module | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 1.5 kV | ||
| 2 | ||
| -200 mA | ||
| 2 W | ||
| Unregulated | ||
| 5 V | ||
| -5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |