PDP SEO Portlet

AM2DS-0303SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 3.3 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DS-0303SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1500 V
null
null
2 W
3.3 V
SIP
400 mA
Fixed
2.97 V
3.63 V
null
19.65 mm
10.16 mm
7.05 mm
ITE and Industrial
null
Unregulated
3.3 V
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
Need More?
USD $:
$ 1.66052
26+
$1.66052
100+
$1.55025
200+
$1.5423
500+
$1.53435
1000+
$1.5264
SubTotal:
$43.17