PDP SEO Portlet

AM2DR-2405SLPZ

Isolated Through Hole DC/DC Converter, ITE & Industrial, 2 W, 1 Output, Fixed, 5 V, 400 mA

Manufacturer:Aimtec
Avnet Manufacturer Part #: AM2DR-2405SLPZ
Secondary Manufacturer Part#: AM2DR-2405SLPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
25.2 V
22.8 V
24 V
1500 V
1
400 mA
2 W
Regulated
5 V
ITE and Industrial
7.05 mm
10.16 mm
19.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  10.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $:
26+
$2.48462
100+
$2.19927
200+
$2.01608
500+
$1.88464
1000+
$1.87488